NXP TEA1761T/N2/DG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 8.6V |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 10V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1761T/N2/DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
