NXP TEA1791AT/N1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 8.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1791AT/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
