NXP TEA5777HL technical specifications.
| Package/Case | LQFP |
| Max Frequency | 409.55MHz |
| Min Frequency | 51.2MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA5777HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
