
NXP TEA6848H/V1 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 108MHz |
| Min Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 8V |
| Noise Figure | 4.5dB |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 595 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA6848H/V1 to view detailed technical specifications.
No datasheet is available for this part.
