The TEF6862HL/V1-T is a high-frequency device from NXP, packaged in LQFP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 8V to 9V, with a noise figure of 16dB. The device is available in quantities of 1500, packaged in tape and reel.
NXP TEF6862HL/V1-T technical specifications.
| Package/Case | LQFP |
| Max Frequency | 108MHz |
| Min Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 8V |
| Noise Figure | 16dB |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEF6862HL/V1-T to view detailed technical specifications.
No datasheet is available for this part.