NXP TEF6892H/V2,557 technical specifications.
| Package/Case | QFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TEF6892H/V2,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
