NXP TEF6901AH/V5S557 technical specifications.
| Package/Case | BQFP |
| Current - Receiving | 102mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 420 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6901AH/V5S557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
