
NXP TFA9810T-T technical specifications.
| Package/Case | SO |
| Gain | 19.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 12V |
| Output Power | 15W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9810T-T to view detailed technical specifications.
No datasheet is available for this part.