NXP TFA9879HN/N1 technical specifications.
| Package/Case | VQFN |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Output Power | 2.75W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9879HN/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
