NXP TJA1021T/10,118 technical specifications.
| Package/Case | SO |
| Max Supply Current | 4mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.5V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1021T/10,118 to view detailed technical specifications.
No datasheet is available for this part.