The TJA1040T/N1-T is a single transceiver from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a maximum supply current of 70mA and a maximum supply voltage of 5.25V, with a minimum supply voltage of 4.75V. The device is packaged in a SO package and available in quantities of 2500 on tape and reel.
NXP TJA1040T/N1-T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1040T/N1-T to view detailed technical specifications.
No datasheet is available for this part.