
The TJA1041T/N1-T is a single transceiver from NXP, packaged in a SO case, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a maximum supply current of 80mA. The device is available in a tape and reel package with 2500 units per package.
NXP TJA1041T/N1-T technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1041T/N1-T to view detailed technical specifications.
No datasheet is available for this part.
