NXP TJA1041TN1.112 technical specifications.
| Package/Case | SO |
| Data Rate | 1000Kbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1041TN1.112 to view detailed technical specifications.
No datasheet is available for this part.