The TJA1054T/S900-T is a single transceiver from NXP, packaged in a SO case. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a maximum supply current of 27mA and is available in tape and reel packaging with 2500 units per package.
NXP TJA1054T/S900-T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1054T/S900-T to view detailed technical specifications.
No datasheet is available for this part.