NXP TLVH431DMQDBZR technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TLVH431DMQDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
