NXP TMPM330FDFG technical specifications.
| Package/Case | QFP |
| Interface | I2C, SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Series | MCF51AG |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TMPM330FDFG to view detailed technical specifications.
No datasheet is available for this part.