NXP TMPM369FDFG technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 128 |
| Oscillator Type | Internal |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| Series | Kinetis |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TMPM369FDFG to view detailed technical specifications.
No datasheet is available for this part.