NXP TOPT12-800C0 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TOPT12-800C0 to view detailed technical specifications.
No datasheet is available for this part.