
NXP UBA2014TD-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2014TD-T to view detailed technical specifications.
No datasheet is available for this part.