NXP UBA2015AP/1,112 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160uA |
| Max Supply Voltage | 14V |
| Operating Supply Current | 1.7mA |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2015AP/1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.