NXP UBA2015T/1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2015T/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.