NXP UBA20260DB02598 technical specifications.
| Max Input Voltage (AC) | 230V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA20260DB02598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.