NXP UBA20260T/1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.9V |
| Min Supply Voltage | 11.9V |
| Reach SVHC Compliant | No |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA20260T/1 to view detailed technical specifications.
No datasheet is available for this part.