NXP UBA2033TS/N2,118 technical specifications.
| Package/Case | SOT-341 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 10.5V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 11.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2033TS/N2,118 to view detailed technical specifications.
No datasheet is available for this part.