NXP UBA2070TD-T technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 1.5mA |
| Output Current | 300mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2070TD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
