NXP UBA2071ATS/N1,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 42kHz |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2071ATS/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
