NXP UBA2072TS/N1,518 technical specifications.
| Frequency | 46.6kHz |
| Operating Supply Current | 5mA |
| Output Current | 180mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2072TS/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.