NXP UBA2074AT/N1,518 technical specifications.
| Package/Case | SO |
| Frequency | 46.6kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 180mA |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 30V |
| Output Current | 180mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2074AT/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.