NXP UCB1400BE,151 technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 20b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP UCB1400BE,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
