NXP UDA1334BT/N2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 24 |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Supply Current | 2.3mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1334BT/N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
