
NXP UDA1334BTS/N2 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1334BTS/N2 to view detailed technical specifications.
No datasheet is available for this part.