NXP UDA1338H/N1 technical specifications.
| Package/Case | QFP |
| Interface | I2C, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of A/D Converters | 5 |
| Number of D/A Converters | 6 |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 110dB |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1338H/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
