NXP UDA1338H/N1,557 technical specifications.
| Package/Case | PQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 480 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1338H/N1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
