NXP UDA1352TS/N3 technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 20 |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1352TS/N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
