
NXP UDA1355HN2 technical specifications.
| Package/Case | QFP |
| Interface | I2C, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 3.072MS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1355HN2 to view detailed technical specifications.
No datasheet is available for this part.