
NXP UDA1384H-T technical specifications.
| Package/Case | SOT-307 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for NXP UDA1384H-T to view detailed technical specifications.
No datasheet is available for this part.