NXP UZZ9001,118 technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UZZ9001,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.