NXP Z0107NAT/R technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0107NAT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
