NXP ZVP4424ZTA technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | -200mA |
| Drain to Source Resistance | 11R |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 872pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Rds On Max | 35mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchMOS™ |
| DC Rated Voltage | -240V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP ZVP4424ZTA to view detailed technical specifications.
No datasheet is available for this part.