OC White 42400-4-B technical specifications.
| Color | Black |
| Mount | Edge |
| Operating Supply Voltage | 15V |
| Series | Green-Lite™ |
| Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for OC White 42400-4-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
