
LED Magnifier Lamp with 7.5x magnification, featuring a black, edge-mount design for secure fixture. Operating supply voltage is 15V, with a primary voltage rating of 240V. This general test equipment component offers bright, clear illumination for detailed inspection tasks.
OC White 62400-4-B technical specifications.
| Color | Black |
| Mount | Edge |
| Operating Supply Voltage | 15V |
| Series | Green-Lite™ |
| Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for OC White 62400-4-B to view detailed technical specifications.
No datasheet is available for this part.
