
Black, edge-mount indicator light featuring Green-Lite™ series technology. Operates at 15V supply voltage and handles up to 240V. This general test equipment component provides clear visual indication.
OC White 82400-4-B technical specifications.
| Color | Black |
| Mount | Edge |
| Operating Supply Voltage | 15V |
| Series | Green-Lite™ |
| Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for OC White 82400-4-B to view detailed technical specifications.
No datasheet is available for this part.
