The HVC0402H4993DB is a 499kΩ fixed resistor from Ohmcraft, available in a 0.508mm x 0.508mm x 1.016mm package. It has a tolerance of 0.5% and operates between -50°C and 150°C. This resistor features 2 terminals and is suitable for use in general applications.
Ohmcraft HVC0402H4993DB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 1.016 |
| Tolerance | 0.5 |
| Package Width | 0.508 |
| Package Height | 0.508 |
| Series | HVC |
| Resistance | 499000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ohmcraft HVC0402H4993DB to view detailed technical specifications.
No datasheet is available for this part.