Ohmcraft HVC1206L1005LT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 1.549 |
| Package Height | 0.762 |
| Resistance | 10000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmcraft HVC1206L1005LT to view detailed technical specifications.
No datasheet is available for this part.