Ohmcraft HVRW42K1007J3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 50.8 |
| Tolerance | 5 |
| Package Height | 12.7 |
| Series | HVR |
| Resistance | 1000000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmcraft HVRW42K1007J3 to view detailed technical specifications.
No datasheet is available for this part.