Ohmite 102A49K00T technical specifications.
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Resistance | 49kR |
| Termination | Axial |
| Tolerance | 0.01% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite 102A49K00T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.