Ohmite 103A11K00F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -60 |
| Package Length | 7.62 |
| Tolerance | 1 |
| Resistance | 11000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite 103A11K00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.