Ohmite 111-10T2E technical specifications.
| Index Angle | 270° |
| Number of Decks | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 111-10T2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.