Ohmite 111-7 technical specifications.
| Actuator Length | 12.7mm |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Material | Nylon |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 111 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 111-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.