Ohmite 111-9 technical specifications.
| Index Angle | 240° |
| Number of Decks | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 111-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
